STMicroelectronics STM32F429NEH6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 216-Pin TFBGA Frame
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429NEH6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.88%

CAD Models

Download STMicroelectronics STM32F429NEH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F439NIH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F439NGH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F746NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame

Descriptions

Descriptions of STMicroelectronics STM32F429NEH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 216-Pin TFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA216
Mcu, 32Bit, Cortex-M4, 180Mhz, Tfbga-216; |Stmicroelectronics STM32F429NEH6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core
STMICROELECTRONICS STM32F429NEH6 32 Bit Microcontroller, High Performance, ARM Cortex-M4, 180 MHz, 512 KB, 256 KB, 216 Pins, TFBGA
Microcontroller STM32F429NE; 32bit ARM CortexM4; 180MHz; FLASH 512kB; SRAM 260kB; USB; CAN; DAC; COMP; 1.7-3.6V; -40+85deg.C; BGA216
IC MCU 32BIT 512KB FLSH 216TFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 512KB (512K x 8) FLASH 216-TFBGA (13x13)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No.
32-bit ARM Cortex-M4 MCU, 180MHz, 256KB Flash, 512KB RAM, 1.8V~3.6V, BGA-216, SMD, 13mm×13mm×1.1mm, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, CANbus, EBI, EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART, USART, USB OTG, A/D 24x12b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics