STMicroelectronics STM32F415OGY6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 168MHz, CMOS, PBGA90
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F415OGY6TR.

IHS

Datasheet207 pages6 years ago
Datasheet206 pages10 years ago

Upverter

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-53.78%

CAD Models

Download STMicroelectronics STM32F415OGY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F405OGY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA90
STMicroelectronicsSTM32F405OEY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA90
STMicroelectronicsSTM32F405VGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA T/R
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F415OGY6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 168MHz, CMOS, PBGA90
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 90-Pin WLCSP T/R
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 1 MB
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC, HW crypto
MCU, 32BIT, 168MHZ, WLCSP-90; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of Pins: 90Pins; MCU Case Style: WLCSP; No. of I/O's: 72I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F4; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F415OGY6TR.