STMicroelectronics STM32F413ZHT3

MCU 32-Bit ARM Cortex-M4F RISC 1536KB Flash 1.7V to 3.6V 144-Pin LQFP Tray
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F413ZHT3.

ODG (Origin Data Global)

Datasheet208 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics STM32F413ZHT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.21
$ 8.9
Stock
193,633
145,030
Authorized Distributors
5
5
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
-
-
Max Frequency
100 MHz
100 MHz
Flash Memory Size
1.5 MB
1.5 MB
RAM Size
320 kB
320 kB
Interface
IrDA, LIN, PMBus, SD, SMBus, USB
IrDA, LIN, PMBus, SD, SMBus, USB
Number of I/Os
114
114
Peripherals
LCD, POR, PWM, RTC
LCD, POR, PWM, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F413ZHT3 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 1536KB Flash 1.7V to 3.6V 144-Pin LQFP Tray
STM32F Series 1.5 MB Flash 320 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144
IC MCU 32BIT 1.5MB FLASH 144LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics