STMicroelectronics STM32F413VGT6

ARM-CORTEX-M4 32 Bit Mcu+fpu Risc Microcontroller, 32-BIT, Flash, 100MHZ, Cmos, PQFP100
$ 6.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F413VGT6.

Newark

Datasheet208 pages9 years ago

STMicroelectronics

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+56.96%

CAD Models

Download STMicroelectronics STM32F413VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F413VGT6 provided by its distributors.

ARM-CORTEX-M4 32BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP Frame
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin LQFP, 3 CAN Ch
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1 MB
Microcontrollers (MCU); STM32F413VGT6; STMICROELECTRONICS; 320 kB; FLASH; 81; 3.6 V
STM32F Series 1 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - LQFP-100
High-performance access line, ARM Cortex-M4 core with DSP and FPU, 1 MByte Flash, 100 MHz CPU, ART Accelerator
MCU, 32BIT, 100MHZ, LQFP-100; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:100MHz; Program Memory Size:1MB; RAM Memory Size:320KB; No. of Pins:100Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 100 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 320 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 81 / Number of Timers/Counters = 15 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F413VGT6.