STMicroelectronics STM32F413CHU6

MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 48-Pin UFQFPN EP Frame
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F413CHU6.

ODG (Origin Data Global)

Datasheet208 pages9 years ago

STMicroelectronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.35%

CAD Models

Download STMicroelectronics STM32F413CHU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F413CHU6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 48-Pin UFQFPN EP Frame
32-bit MCU, Cortex-M4, 1.5MB Flash, 100MHz, 36 I/O, S-XQCC-N48
STM32F Series 1.5 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48
IC MCU 32BIT 1.5MB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 100MHz 1.5MB (1.5M x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, 100MHZ, UFQFPN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 1.5MB; RAM Memory Size: 320KB; No. of Pins: 48
1.7V~3.6V 100MHz 320KB Flash 1.5MB LVD/Reset DMA I²S LCD POR PWM WDT 36-Pin 1-Ch A/D 10x12b D/A 2x12b ARM Cortex-M4 QFPN-48 SMD 7mm × 7mm × 570μm CANbus I2C IrDA LINbus MMC SAI SDIO UART USART USB OTG MCU

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics