STMicroelectronics STM32F412VGT6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
$ 6.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F412VGT6TR.

ODG (Origin Data Global)

Datasheet201 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.44%

CAD Models

Download STMicroelectronics STM32F412VGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F412VGT6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
MCU 32-Bit STM32F ARM Cortex M4 RISC 1MB Flash 100-Pin LQFP T/R
STM32F Series 1 MB Flash 256kB RAM 100 MHz 32-Bit Microcontroller - LQFP-100
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 100 MHz CPU, Art Accelerator
MCU, 32bit ARM Cortex-M4, 100MHz, 256KB Flash, 1MB RAM, 81-Pin, QFP, SMD/Adhesive Mount, 14mm × 14mm × 1.4mm, 1.7V~3.6V, CANbus, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SD, SDIO, SPI, UART, USART, USB OTG, A/D 16x12b, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F412VGT6TR.