STMicroelectronics STM32F205VET6TR

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VET6TR.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-32.91%

CAD Models

Download STMicroelectronics STM32F205VET6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F207VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F217VET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
STMicroelectronicsSTM32F217VET6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM4S8CA-AU
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205VET6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-Bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
STM32F Series 512 KB Flash 128 KB RAM ARM Based 32-Bit Microcontroller -LQFP-100
STMicroelectronics STM32F2Series microcontroller, ARM Cortex M3kernel, 100needle, LQFPencapsulation, 2CANpassageway
32-BIT MCU CORTEX-M3 512KB FLASH LQFP100
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 512kB; SRAM 132kB; USB; CAN; ETHERNET; SDIO; DAC; 1.8-3.6V; -40+85 deg.C; LQFP100
MCU, 32BIT, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 82I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F2; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics