STMicroelectronics STM32F103VFT7

MCU 32-bit STM32F ARM Cortex M3 RISC 768 KB Flash 2.5V/3.3V 100-Pin LQFP
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VFT7.

SHENGYU ELECTRONICS

Datasheet136 pages11 years ago

Upverter

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-2.91%

CAD Models

Download STMicroelectronics STM32F103VFT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VFT7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 768 KB Flash 2.5V/3.3V 100-Pin LQFP
STM32F103VFT7,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 72MHz CPU, motor control, USB and CAN
IC MCU 32BIT 768KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 768KB; RAM Memory Size: 96KB; No. of
2V~3.6V 72MHz 96KB Flash 768KB DMA Motor Control PWM PDR POR PVD Temp Sensor WDT Internal 80-Pin CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M3 QFP SMD
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F1 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:768Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103VFT7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics