STMicroelectronics STM32F103VBI6

MCU 32-Bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VBI6.

IHS

Datasheet114 pages3 years ago

Upverter

HQonline

STMicroelectronics

CAD Models

Download STMicroelectronics STM32F103VBI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK10DX128VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, 100-LQFP
NXP SemiconductorsMK40DX128VLL7
Kinetis K40: 72MHz Cortex-M4 MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, Segment LCD, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VBI6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
IC MCU 32BIT 128KB FLSH 100UFBGA
IC MCU 32BIT 128KB FLASH 100UBGA
Stm32F |Stmicroelectronics STM32F103VBI6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics