STMicroelectronics STM32F103RCT6

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RCT6.

Burklin Elektronik

Datasheet144 pages10 years ago

Upverter

IHS

element14

Farnell

Inventory History

3 month trend:
-18.25%

CAD Models

Download STMicroelectronics STM32F103RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.215
$ 5.02
$ 5.02
Stock
3,352,667
3,032,941
3,032,941
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Flash Memory Size
256 kB
256 kB
256 kB
RAM Size
48 kB
48 kB
48 kB
Interface
CAN, IrDA, LIN, USB
CAN, IrDA, LIN, SDIO, USB
CAN, IrDA, LIN, SDIO, USB
Number of I/Os
51
51
51
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F107RCT6
STM32F107RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256 KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F105RCT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F105RCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM32F103RCT6 provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F103RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,256 KB FLASH,64-PIN LQFP
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin LQFP, 1 CAN Channel
Mainstream Performance line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers (MCU); STM32F103RCT6; STMICROELECTRONICS; 72 MHz; 48 kB; 8; 51
256KB 2V~3.6V ARM Cortex-M3 48KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 48KB; No. of P
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 256 / RAM Memory Size kB = 48 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / ADC Channels = 48 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103 RCT6
  • STM32F103RCT6.