STMicroelectronics STM32F103RBH6

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RBH6.

IHS

Datasheet114 pages3 years ago

Upverter

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
-1.69%

CAD Models

Download STMicroelectronics STM32F103RBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F100RBH6B
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
STMicroelectronicsSTM32F100RBH6BTR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R
STMicroelectronicsSTM32L151RBH6A
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB

Descriptions

Descriptions of STMicroelectronics STM32F103RBH6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
Microcontrollers, ARM, - MCU 32BIT Cortex M3 M3 72MHz 64pins
MCU, 32BIT, CORTEX-M3, 72MHZ, TFBGA-64; Controller Family/Series:STM32F; Core Size:32bit; No. of I/O's:51; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:TFBGA; No. of Pins:64; Program Memory Size:128KB; RAM Memory Size:20KB; CPU Speed:72MHz; Peripherals:ADC, DMA, RTC, Timer; Embedded Interface Type:CAN, I2C, SPI, USART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
2V~3.6V 72MHz 20KB FLASH 128KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b 32bit ARM® Cortex®-M3 BGA-64 SMD mount 5mm*5mm*1.2mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103RBH6-
  • STM32F103RBH6.