Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103R8T7

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R8T7.

IHS

Datasheet114 pages3 years ago

Upverter

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
-81.40%

CAD Models

Download STMicroelectronics STM32F103R8T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F105R8T6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F302R8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F301R8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMK10DX64VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMK30DX64VLH7
Kinetis K30: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103R8T7 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-64; |Stmicroelectronics STM32F103R8T7
Microcontrollers, ARM, - MCU 32BIT Cortex M3 M/D Performance LINE
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 20KB; No. of Pi
2V~3.6V 72MHz 20KB FLASH 64KB DMA,Motor Control PWM,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b 32bit ARM® Cortex®-M3 LQFP-64 SMD mount 10mm*10mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics