STMicroelectronics STM32F103R6T6

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R6T6.

IHS

Datasheet99 pages11 years ago
Datasheet90 pages13 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F103R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F103R6T6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
ARM Microcontrollers - MCU 32BIT Cortex M3 32KB 6KB RAM 1X12 ADC
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation, 1CANpassageway
Performance line, ARM-based 32-bit MCU with Flash, USB, CAN, seven 16-bit timers, two ADCs and nine communication interfaces | IC MCU 32BIT 32KB FLASH 64LQFP
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:32KB; Memory Size, RAM:10KB; No. of I/O Pins:51; No. of ADC Inputs:2; No. of Timers:3; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics