STMicroelectronics STM32F101RDT6

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RDT6.

Upverter

Datasheet112 pages15 years ago

SHENGYU ELECTRONICS

Newark

Farnell

element14

Inventory History

3 month trend:
-59.12%

CAD Models

Download STMicroelectronics STM32F101RDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L151RDY6TR
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L162RDT6
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp, AES
STMicroelectronicsSTM32L151RDT6TR
Ultra-low-power ARM Cortex-M3 MCU with 384 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp

Descriptions

Descriptions of STMicroelectronics STM32F101RDT6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F1 ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PQFP64
STM32F Series 384 kB Flash 48 kB SRAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 384KB; RAM Memory Size: 48KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101RDT6.