STMicroelectronics STM32F100VET7B

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VET7B.

SHENGYU ELECTRONICS

Datasheet106 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

CAD Models

Download STMicroelectronics STM32F100VET7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F100VET7B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
Mcu Arm, 24Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F100VET7B
Mainstream Value line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
Microcontrollers, ARM, - MCU ARM Cortex M3 512kB 16 Timers ADC DAC
IC MCU 32BIT 512KB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 24MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics