Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F100R8T6B

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R8T6B.

HQonline

Datasheet96 pages9 years ago

Upverter

TME

STMicroelectronics

iiiC

Inventory History

3 month trend:
+63.91%

CAD Models

Download STMicroelectronics STM32F100R8T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100R8T6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
64KB 2V~3.6V ARM Cortex-M3 24MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
MCU 2V~3.6V 24MHz 8KB Flash 64KB DMA PDR POR PVD PWM Temp Sensor WDT On-Chip Temp Sensor 51-Pin 32bit ARM Cortex-M3 I2C IrDA LINbus SPI UART USART A/D 16x12b D/A 2x12b LQFP-64 SMD 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 7 Bus width: 32 Bit Interfaces: SPI / I²C / USART / CEC Package: LQFP-64 ADC resolution: 12 bit Flash memory: 64 KB RAM: 8 KB SRAM: 8 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F100R8 T6B
  • STM32F100R8T6B.