What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM32F100R6T6B

STM32F100R6T6B, 32 Bit Arm Cortex M3 Microcontroller, 24MHZ, 32 Kb Flash, 64-PIN LQFP
$ 2.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R6T6B.

IHS

Datasheet96 pages9 years ago

Upverter

TME

Arrow Electronics

iiiC

Inventory History

3 month trend:
-33.18%

CAD Models

Download STMicroelectronics STM32F100R6T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMKE02Z32VLH2
Freescale MKE02Z32VLH2, 32bit ARM Cortex M0+ Microcontroller, 20MHz, 32 kB Flash, 64-Pin LQFP
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100R6T6B provided by its distributors.

STM32F100R6T6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,32 KB FLASH,64-PIN LQFP
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin LQFP, 0 CAN Ch
Mainstream Value line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU | IC MCU 32BIT 32KB FLASH 64LQFP
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pin
Microcontroller Mcu, 32 Bit, Cortex-M3, 24Mhz, Lqfp-64; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:24Mhz; Memoria Programable, Tamaño:32Kb; Tamaño De Memoria Ram:4Kb; Núm. De Contactos:64; Modelo De Mcu:Lqfp; No. De Canales Adc:16 |Stmicroelectronics STM32F100R6T6B
IC, MCU, 32BIT, 32K FLASH, 64LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:51; Program Memory Size:32 KB; RAM Memory Size:4KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SPI, USART; Interface:CEC, I2C, JTAG, SPI, USART; Peripherals:ADC, DAC, DMA; Program Memory Size:32KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics