STMicroelectronics STM32F072VBH7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA100
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F072VBH7.

IHS

Datasheet128 pages7 years ago
Datasheet128 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F072VBH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F072VBH7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA100
MCU 32-Bit ARM Cortex-M0 RISC 64KB Flash 2V to 3.6V 100-Pin LQFP Tray
Mcu, Arm Cortex-M0, 48Mhz, Ufbga-100; |Stmicroelectronics STM32F072VBH7
IC MCU 32BIT 128KB FLSH 100UFBGA / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 100-UFBGA (7x7)
MCU, ARM CORTEX-M0, 48MHZ, UFBGA-100; Product Range: ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 100Pins; MC
1.65V~3.6V 48MHz 16KB FLASH 128KB DMA,I²S,POR,PWM,WDT inside 87 2V 3.6V 48MHz CANbus,HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M0 UFBGA-100 SMD mount 7mm*7mm*450μm

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics