STMicroelectronics STM32F031K6U6

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031K6U6.

Official Datasheet15 years ago

Inventory History

3 month trend:
-54.81%

CAD Models

Download STMicroelectronics STM32F031K6U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F051K6U6
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K6U7
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K6U6TR
ARM MCU, 32-bit, ARM Cortex-M0, 48 MHz, 32 KB, 8 KB, 32 Pins, UFQFPN-EP

Descriptions

Descriptions of STMicroelectronics STM32F031K6U6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 32-Pin UFQFPN Tray
32-bit ARM Cortex-M0 MCU, 48MHz, 32KB Flash, 27 I/O, UFQFPN
Microcontrollers (MCU); STM32F031K6U6; STMICROELECTRONICS; 4 kB; FLASH; 25; 3.6 V
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32
32KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 27 UFQFPN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~3.6V 48MHz 4KB Flash 32KB MCU ARM Cortex-M0 32bit I2C IrDA LINbus SPI UART USART A/D 13x12b DMA I2S POR PWM WDT UFQFPN-32 SMD 5mm × 5mm × 550μm
MCU, ARM CORTEX-M0, 48MHZ, UFQFPN-32; Product Range: ARM Cortex-M0 Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics