What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STM320518-SK/IAR

IAR starter kit for STM32 F0 series microcontrollers (STM32F051R8 MCU)
$ 262.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM320518-SK/IAR.

STMicroelectronics

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of STMicroelectronics STM320518-SK/IAR provided by its distributors.

IAR starter kit for STM32 F0 series microcontrollers (STM32F051R8 MCU)
STM32F051R8 Microcontroller Starter Kit 48MHz CPU 8KB RAM 64KB Flash
STMICROELECTRONICS STM320518-SK/IAR STARTER KIT, ARM, STM32F051R8T6
Development Boards & Kits - ARM STM32F0 Eval Board 32-Bit ARM
IAR KICKSTART STM32 F0 EVAL BRD
Stater Board, Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F051Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0; Silicon Core Number:Stm32F051R8T6; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM320518-SK/IAR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM320518-SK-IAR
  • STM320518-SKIAR
  • STM320518SK/IAR