STMicroelectronics STLQ020PUR

STMicroelectronics Linear Regulator, 0.8V-4.5V Out, 200mA, Single Output, DFN, SMD, 6-Pin
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ020PUR.

ODG (Origin Data Global)

Datasheet31 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
-99.27%

CAD Models

Download STMicroelectronics STLQ020PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics STLQ020PUR provided by its distributors.

STMicroelectronics Linear Regulator, 0.8V-4.5V Out, 200mA, Single Output, DFN, SMD, 6-Pin
STLQ020 Series 4.5 V 200 mA Fixed Ultra-Low Quiescent Current LDO - DFN-6
IC REG LINEAR POS ADJ 200MA 6DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
LDO Regulator Pos 0.8V to 4.5V 0.2A 4-Pin Flip-Chip T/R
Low Dropout (Ldo) Linear Regulators |Stmicroelectronics STLQ020PUR
Adjustable Positive LDO Regulator, 0.8V Min, 4.5V Max, PDSO6
Low voltage differential Regulator (LDO)
VFQFPN6 200MA LDO U/LOW IQ REG
LDO Voltage Regulators POWER MANAGEMENT
STLQ020 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 0.8V 2mm 200mA -40C~125C TJ
STMicroelectronics STLQ020PUR 稳压器
RS APAC
CAPACITOR, SMD, X7R, 50V, 3.3UF
LDO, ADJ, 0.8V-4.5V, 0.2A, DFN-6; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 4.5V; Output Current: 200mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 4.5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STLQ020PUR.