STMicroelectronics STLQ015XG12R

150 mA - ultra low quiescent current linear voltage regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ015XG12R.

Farnell

Datasheet18 pages13 years ago

IHS

Future Electronics

Newark

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STLQ015XG12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-11-21
LTD Date2016-05-21

Related Parts

STMicroelectronicsLD39015XG10R
LD39015 Series 150 mA 1 V Low Noise LDO Voltage Regulator - SOT-666

Descriptions

Descriptions of STMicroelectronics STLQ015XG12R provided by its distributors.

150 mA - ultra low quiescent current linear voltage regulator
V REG, 1.5-5.5V, 0.15A, 1.2V, 6SOT666; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1
V REG, 1.5-5.5V, 0.15A, 1.2V, 6SOT666; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Output Voltage Nom.:1.2V; Output Current:150mA; Voltage Regulator Case Style:SOT-666; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of Outputs:1; Primary Input Voltage:5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics