STMicroelectronics STLED524

STLED524 Series 2.7 to 5.5 V Intelligent Matrix LED Display Driver - CSP-56
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLED524.

SHENGYU ELECTRONICS

Datasheet72 pages12 years ago

Inventory History

3 month trend:
+37.12%

CAD Models

Download STMicroelectronics STLED524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STLED524 provided by its distributors.

STLED524 Series 2.7 to 5.5 V Intelligent Matrix LED Display Driver - CSP-56
LED DRVR Boost 2-CH PWM 4.6V 0.48A 56-Pin CSP T/R
Intelligent matrix LED display driver, Chip Scale, Tape and Reel
STMicroelectronics SCT
2.8V 4.6V CSP-56 SMD, Adhesive Mount, 3.37mm × 2.97mm × 550μm
LED Driver 120 Segment 1.4uA Supply Current 56-Pin CSP T/R
SPI 600kHz 2.7V~5.5V CSP-56 LED Display Drivers ROHS
LED Driver, 120-Segment, PBGA56
LED DISPLAY DRIVER, 5X24, BGA-56; Device Topology: -; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Output Voltage Max: 4.6V; Output Current Max: 480mA; Switching Frequency: 2.4MHz; No. of Outputs: 29Outputs; IC Mounting: SMD; Driver Case Style: BGA; No. of Pins: 56Pins; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics