STMicroelectronics STLD1TR

Power-Line Communication Dual Line Driver 8V to 18V 24-Pin QFN T/R
$ 2.771
Production

Price and Stock

Inventory History

3 month trend:
-95.53%

CAD Models

Download STMicroelectronics STLD1TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics STLD1TR provided by its distributors.

Power-Line Communication Dual Line Driver 8V to 18V 24-Pin QFN T/R
Power-Line Communication 15V 24-Pin QFN EP T/R
8V 18V QFN-24 SMD, Adhesive Mount, 4mm × 4mm × 900μm
QFN-24-EP(4x4) Buffer/Driver/Transceiver ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr
STLD1 Tape & Reel (TR) Surface Mount Power Line Communications pmic power management device 8V~18V -40C~105C 560muA
LIN Transceivers IND. & POWER CONV.
DUAL LINE DRIVER, -40 TO 105DEG C;
DUAL LINE DRIVER, -40 TO 105DEG C; Device Type: Line Driver; IC Interface Type: -; Supply Voltage Min: 8V; Supply Voltage Max: 18V; Driver Case Style: QFN; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics