STMicroelectronics STLD125N4F6AG

Trans MOSFET N-CH 40V 120A Automotive 8-Pin Power Flat EP T/R
$ 1.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLD125N4F6AG.

STMicroelectronics

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STLD125N4F6AG provided by its distributors.

Trans MOSFET N-CH 40V 120A Automotive 8-Pin Power Flat EP T/R
130W(Tc) 20V 4V@1mA 91nC@ 10 V 1individualNChannel 40V 3mΩ@ 75A,10V 120A 5.6nF@10V SMD mount
Automotive Power Discrete, 40V, 120A, PowerFLAT 5x6 Dual Side Cooling, Tape and Reel
STMicroelectronics SCT
Lv Mosfet Trench |Stmicroelectronics STLD125N4F6AG
MOSFET N-CH 40V 120A POWERFLAT / N-Channel 40 V 120A (Tc) 130W (Tc) Surface Mount PowerFlat™ (5x6) Dual Side
Automotive-grade N-channel 40 V, 2.4 mOhm typ., 120 A STripFET F6 Power MOSFET in a PowerFLA 5x6 dual side cooling package
Power Field-Effect Transistor, 101A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 40V, 120A, POWERFLAT;
MOSFET N-CH 40V 120A PWRFLAT 5X6
VFQFPN 5.00X5.00X0.80 MM, 0.65MM
CAP CER 0.033UF 630V C0G/NP0 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics