STMicroelectronics STLA02PUR

Tape & Reel (TR) STLA02 Step-Up (Boost) PWM led driver 0.5mm 2mA 18V 530mW
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLA02PUR.

Upverter

Datasheet23 pages15 years ago

HQonline

Inventory History

3 month trend:
-44.84%

CAD Models

Download STMicroelectronics STLA02PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP5724FDCG-7
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 2mm 750mA Switch 3.6V 1.2MHz
Diodes Inc.AP5725FDCG-7
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 2mm 750mA Switch 3.6V 1.2MHz
Diodes Inc.AP5726FDCG-7
AP5726 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-6

Descriptions

Descriptions of STMicroelectronics STLA02PUR provided by its distributors.

Tape & Reel (TR) STLA02 Step-Up (Boost) PWM led driver 0.5mm 2mA 18V 530mW
STLA02 Series 18 V 20 mA 2.3 MHz Surface Mount Boost Converter - DFN-6
White LED driver for display backlight
LED Driver 6 Segment 4000uA Supply Current 6-Pin DFN EP T/R
18V PWM Step-Up (Boost) 20mA 1 -0.3V 2.5V 27V DFN SMD mount,glue mount 2mm*2mm*730μm
LED DRVR 6Segment 3.3V/5V/9V/12V/15V 6-Pin DFN EP
Avnet Japan
IC LED DRVR RGLTR DIM 20MA 6DFN
LED DRIVER, BOOST, 2MHZ, DFN-6;
LED DRIVER, BOOST, 2MHZ, DFN-6; Device Topology: Boost (Step Up); No. of Outputs: 1Outputs; Output Current: 20mA; Output Voltage: 24V; Driver Case Style: DFN; No. of Pins: 6Pins; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Switching Frequency: 2MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics