STMicroelectronics STKNXTR

STKNX Series 32V 30mA Miniature KNX Transceiver with Voltage Regulator-VFQFPN-24
$ 2.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STKNXTR.

ODG (Origin Data Global)

Datasheet24 pages13 years ago

Inventory History

3 month trend:
-99.86%

CAD Models

Download STMicroelectronics STKNXTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STKNXTR provided by its distributors.

STKNX Series 32V 30mA Miniature KNX Transceiver with Voltage Regulator-VFQFPN-24
IC TRANSCEIVER 0/1 24VFQFPN / 0/1 Transceiver 24-VFQFPN (4x4)
STKNX Tape & Reel (TR) Active Surface Mount interface receiver 1.4V -40C~85C
STMicroelectronics Wireless Comm Dev Tool TP1-256 Chip for KNX TP Comm
RF Transceiver 3.3V/5V 24-Pin VFQFPN EP T/R
Single Line Transceiver 24-Pin VFQFPN T/R
SPECIALIZED INTERFACE, KNX BUS, VFQFPN;
Telecom Circuit, 1-Func, PQCC24
SPECIALIZED INTERFACE, KNX BUS, VFQFPN; Data Rate: 9.6Kbaud; Ethernet Type: -; Supply Voltage Min: 20V; Supply Voltage Max: 32V; Controller IC Case Style: VFQFPN; No. of Pins: 24Pins; IC Interface Type: -; Operating Temperature

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics