STMicroelectronics STGWT40HP65FB

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed | TRENCH GATE FIELD-STOP IGBT, HB
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWT40HP65FB.

TME

Datasheet17 pages10 years ago

Inventory History

3 month trend:
-0.48%

CAD Models

Download STMicroelectronics STGWT40HP65FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STGWT40HP65FB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed | TRENCH GATE FIELD-STOP IGBT, HB
Igbt, 650V, 80A, 175Deg C, 283W; |Stmicroelectronics STGWT40HP65FB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-3P Tube
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel
TO-3P IGBT Transistors / Modules ROHS
IGBT Transistors PTD IGBT & IPM
Discrete Diode 283W 1.6V 650V 80A TO-3P TH
IC XLATOR 4-BIT DUAL 11-FLIPCHIP
IGBT, 650V, 80A, 175DEG C, 283W; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 283W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-3P; No. of Pins: 3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics