STMicroelectronics STGP20H65DFB2

Igbt, 650V, 40A, 147W, To-220 Rohs Compliant: Yes |Stmicroelectronics STGP20H65DFB2
Obsolete

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STGP20H65DFB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STGP20H65DFB2 provided by its distributors.

Igbt, 650V, 40A, 147W, To-220 Rohs Compliant: Yes |Stmicroelectronics STGP20H65DFB2
Trench gate field-stop 650 V, 20 A high speed HB2 IGBT, TO-220
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Transistor IGBT Chip N-Channel 650V 20A 3-Pin TO-220 Tube
IGBT, SINGLE, 650V, 40A, TO-220; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:147W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics