STMicroelectronics STGF6NC60HD

Trans IGBT Chip N-CH 600V 6A 25000mW 3-Pin(3+Tab) TO-220FP Tube
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF6NC60HD.

Components Direct

Datasheet18 pages21 years ago

Farnell

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-10.93%

CAD Models

Download STMicroelectronics STGF6NC60HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGP8NC60KD
STGP8NC60K Series N-Channel 600V 8 A Short Circuit Rated PowerMESH IGBT - TO-220
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGF10NC60KD
STGF10NC60KD Series 600 V 9 A N-Channel Power Mesh IGBT - TO-220FP
Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGF10NC60SD
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of STMicroelectronics STGF6NC60HD provided by its distributors.

Trans IGBT Chip N-CH 600V 6A 25000mW 3-Pin(3+Tab) TO-220FP Tube
N-CHANNEL 600V-7A-TO-220FP VERY FAST POWERMESH IGBT Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-220AB
STGF6NC60HD, IGBT TRANSISTOR, 6 A 600 V, 1MHZ, 3-PIN TO-220FP
IGBT, TO-220FP; DC Collector Current: 6A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 20W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins: 3Pins; Operating
Using the latest high voltage technology based on a patented strip layout, St Microelectronics has designed an advaced family of IGBTs, the PowerMESH(TM) IGBTs, with outstanding performances. The suffix "H" identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) mantaining a low voltage drop.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics