STMicroelectronics STGF20M65DF2

M Series 650 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF20M65DF2.

ODG (Origin Data Global)

Datasheet16 pages10 years ago

Newark

Inventory History

3 month trend:
-57.83%

CAD Models

Download STMicroelectronics STGF20M65DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STGF20M65DF2 provided by its distributors.

M Series 650 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP
Trans IGBT Chip N-CH 650V 40A 32.6W 3-Pin(3+Tab) TO-220FP Tube
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Igbt, 650V, 40A, 175Deg C, 32.6W; |Stmicroelectronics STGF20M65DF2
Discrete Diode 650V 40A 32.6W 1.55V TO-220FP TH 16.4mm H
32.6W 40A 650V Trench Field Stop TO-220F-3 IGBTs ROHS
IGBT TRENCH FS 650V 40A TO-220FP
晶体管, IGBT, 650V, 40A, 175度 C, 32.6W;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGF20M65DF2.