STMicroelectronics STGD6M65DF2

Trench gate field-stop IGBT, M series 650 V, 6 A low loss
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD6M65DF2.

STMicroelectronics

Datasheet20 pages10 years ago

Inventory History

3 month trend:
-15.74%

CAD Models

Download STMicroelectronics STGD6M65DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STGD6M65DF2 provided by its distributors.

Trench gate field-stop IGBT, M series 650 V, 6 A low loss
Insulated Gate Bipolar Transistor, 12A I(C), 650V V(BR)CES, N-Channel, TO-252
IGBT Trench Field Stop 650 V 12 A 88 W Surface Mount DPAK
Trans IGBT Chip N-CH 650V 12A 88W 3-Pin(2+Tab) DPAK T/R
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body
Igbt |Stmicroelectronics STGD6M65DF2
88W 12A 650V Trench Field Stop TO-252 IGBTs ROHS
TRENCH GATE FIELD-STOP IGBT, M S
88W 1.55V Discrete 650V 12A TO-252 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics