What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STGB30H65DFB2

Igbt, 650V, 50A, 167W, To-263 Rohs Compliant: Yes |Stmicroelectronics STGB30H65DFB2
$ 0.974
Production

Price and Stock

Inventory History

3 month trend:
+11.75%

CAD Models

Download STMicroelectronics STGB30H65DFB2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STGB30H65DFB2 provided by its distributors.

Igbt, 650V, 50A, 167W, To-263 Rohs Compliant: Yes |Stmicroelectronics STGB30H65DFB2
Trench gate field-stop 650 V, 30 A high speed HB2 IGBT, D2PAK
Transistor IGBT Chip N-Channel 650V 30A 3-Pin D2PAK T/R
IGBT, SINGLE, 650V, 50A, TO-263; Continuous Collector Current:50A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:167W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics