STMicroelectronics STGB14NC60KT4

Igbt 600V 25A 80W D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGB14NC60KT4.

IHS

Datasheet16 pages21 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-18
LTD Date2009-12-18

Related Parts

STMicroelectronicsSTGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 20A 65W D2PAK
STMicroelectronicsSTGB10NC60HDT4
STGB10NC60HD Series 600 V 20 A Surface Mount Very fast IGBT - D2PAK-3
STMicroelectronicsSTGB7NC60HDT4
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 25A 80W D2PAK

Descriptions

Descriptions of STMicroelectronics STGB14NC60KT4 provided by its distributors.

IGBT 600V 25A 80W D2PAK
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel
New short circuit rugged "K" series
IGBT, SMD, 600V, 14A, D2-PAK; DC Collector Current: 25A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 80W; Collector Emitter Voltage V(br)ceo: -; Transistor Case Style: TO-263; No. of Pins: 3Pins;
IGBT, SMD, 600V, 14A, D2-PAK; Transistor type:PowerMESH; Voltage, Vces:600V; Current, Ic continuous a max:25A; Voltage, Vce sat max:2.5V; Power dissipation:80W; Case style:D2-PAK; Current, Icm pulsed:50A; Pins, No. of:3; Termination RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics