STMicroelectronics STG3157CTR

STG3157 Series SPDT 4.5 V 15 Ohm Surface Mount Analog Switch - SOT-323-6L
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STG3157CTR.

Future Electronics

Datasheet18 pages21 years ago

element14 APAC

Mouser

element14

Ciiva

Inventory History

3 month trend:
+11.05%

CAD Models

Download STMicroelectronics STG3157CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of STMicroelectronics STG3157CTR provided by its distributors.

STG3157 Series SPDT 4.5 V 15 Ohm Surface Mount Analog Switch - SOT-323-6L
Low Voltage Low On Resistance SPDT Switch with Break-Before-Make Feat.
15Ω 1 SPDT(SPDT) SOT-323-6 Analog Switches / Multiplexers ROHS
STMicroelectronics Multiplexer Switch IC, SOT-323, 6-Pin
Ic, Switch, Spdt, Smd; |Stmicroelectronics STG3157CTR
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
Analog Switches Low Volt/Low-On SPDT
IC SWITCH SPDTX1 15OHM SOT323-6L
IC, SWITCH, SPDT, SMD; Analogue Switch Type: SPDT; No. of Channels: 1; Bandwidth: 250MHz; On State Resistance Max: 15ohm; Turn Off Time: 3ns; Turn On Time: 7ns; Supply Voltage Range: 1.65V to 5.5V; Operating Temperature Range: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STG3157CTR.