STMicroelectronics STF26N65DM2

MOSFET N-CH 650V 20A TO220FP / N-Channel 650 V 20A (Tc) 30W (Tc) Through Hole TO-220FP
$ 1.732
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF26N65DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STF26N65DM2 provided by its distributors.

MOSFET N-CH 650V 20A TO220FP / N-Channel 650 V 20A (Tc) 30W (Tc) Through Hole TO-220FP
N-channel 650 V, 0.156 Ohm typ., 20 A MDmesh DM2 Power MOSFET in a TO-220FP package
Ciiva
Hv Mosfet Mdmesh |Stmicroelectronics STF26N65DM2
Power Field-Effect Transistor, 20A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 20A, TO-220FP;
MOSFET 650V 0.190 OHM FAST DIODE
Power MOSFETs, 650V, 20A, TO-220FP, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics