What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STF24N60M6

N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP package
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF24N60M6.

TME

Datasheet13 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF24N60M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STF24N60M6 provided by its distributors.

N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP package
Ciiva
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-220FP Tube
N-CH 600V 17A 162mOhm TO-220FP
Mosfet, N-Ch, 600V, To-220Fp; Transistor Polarity:N Channel; Continuous Drain Current Id:-; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.19Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:-; Power Dissipation Pd:-; Rohs Compliant: Yes |Stmicroelectronics STF24N60M6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics