STMicroelectronics STEVAL-ILD002V1

Development Kit For 20 W Dimmable CFL Ballast Solution Based On The L6574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-ILD002V1.

Farnell

Datasheet4 pages21 years ago
Datasheet4 pages21 years ago

element14

Descriptions

Descriptions of STMicroelectronics STEVAL-ILD002V1 provided by its distributors.

Development Kit For 20 W Dimmable CFL Ballast Solution Based On The L6574
L6574, CFL BALLAST SOLUTION, DIMMABLE, D; L6574, CFL BALLAST SOLUTION, DIMMABLE, DEMO BOARD; Silicon Manufacturer:STMicroelectronics; Silicon Core Number:L6574; Kit Application Type:Lighting; Application Sub Type:CFL Dimming Ballast
L6574, Cfl Ballast Solution, Dimmable, Demo Board; Device Topology:-; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Input Voltage Min:180Vac; Input Voltage Max:264Vac; Core Chip:l6574; Dimming Control Type:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVALILD002V1