STMicroelectronics STEF05PUR

ELECTRONIC FUSE FOR 5 V LINE Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF05PUR.

HQonline

Datasheet20 pages14 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-83.39%

CAD Models

Download STMicroelectronics STEF05PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STEF05PUR provided by its distributors.

ELECTRONIC FUSE FOR 5 V LINE Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
Hot Swap Converter |Stmicroelectronics STEF05PUR
500μA 7.35V 10V DFN-10 SMD mount,glue mount 3.15mm*3.15mm*950μm
3.1V~10V DFN-10(3x3) Surge Protection Devices (SPDs) ROHS
Electronic fuse for 5 V line, DFN10 3X3, Tape and Reel
STMicroelectronics SCT
Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R
STMICROELECTRONICS STEF05PUR ELECTRONIC FUSE, 5V, 10DFN
IC MCU 32BIT 256KB FLASH 100LQFP
SPECIALTY ANALOG CIRCUIT PDSO10
ELECTRONIC FUSE, 5V, 10DFN; Controller Applications: Hard Disk Drives, Solid State Drives, Hard Disk/SSD Arrays, Set-top Boxes, DVD/Blu-ray Disc drivers; Input Voltage: 5V; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Internal Switch: Yes; Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEF05PUR.