STMicroelectronics STEF05LAPUR

Hot Swap Converter |Stmicroelectronics STEF05LAPUR
$ 0.615
Production

Price and Stock

CAD Models

Download STMicroelectronics STEF05LAPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STEF05LAPUR provided by its distributors.

Hot Swap Converter |Stmicroelectronics STEF05LAPUR
Electronic Fuse, MOSFET, 4.5 V to 8 V, 10 Pins, DFN-EP
Electronic fuse for 5 V line, DFN10 3X3, Tape and Reel
STMicroelectronics SCT
eFuse ( electronic fuse ) for 5 V line
Ciiva
eFUSE, Fixed, 1 Channel, PDSO10
IC ELECTRONIC FUSE 5V LINE DFN
VDFPN10 3.6A 5V ELECTRONIC FUS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics