STMicroelectronics STEF033PUR

Hot Swap Voltage Controllers Electronic fuse 3.3V 3.6A 40mW 4.5V
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF033PUR.

SHENGYU ELECTRONICS

Datasheet25 pages13 years ago

Newark

Inventory History

3 month trend:
+71.48%

CAD Models

Download STMicroelectronics STEF033PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STEF033PUR provided by its distributors.

Hot Swap Voltage Controllers Electronic fuse 3.3V 3.6A 40mW 4.5V
Electronic fuse for 3.3 V line
IC ELECTRONIC FUSE 3.3V 10VFDFPN / Circuit Protection Device
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
Electronic fuse for 3.3 V line, DFN10 3X3, Tape and Reel
STMicroelectronics SCT
Fuse Electronic 3.6A 10V SMD Solder Pad 3x3x0.9mm T/R
DFN-10(3x3) Surge Suppressors ROHS
ELECTRONIC FUSE, 3.1V-8V, DFN-10;
VDFPN10 3.6A 5V ELECTRONIC FUS
ELECTRONIC FUSE, 3.1V-8V, DFN-10; Controller Applications: HDD & SSD Drives & Arrays, Computers, DVD & Blu-Ray Disc Drivers; Input Voltage: -; Supply Voltage Min: 3.1V; Supply Voltage Max: 8V; Controller IC Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Internal Switch: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics