STMicroelectronics STEF033APUR

Fuse Surface Mount 3.6A 8V 10-Pin SMD T/R
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF033APUR.

Newark

Datasheet25 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-21.64%

CAD Models

Download STMicroelectronics STEF033APUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STEF033APUR provided by its distributors.

Fuse Surface Mount 3.6A 8V 10-Pin SMD T/R
Electronic fuse for 3.3 V line, DFN10 3X3, Tape and Reel
STMicroelectronics SCT
Electronic fuse for 3.3 V line
Fuse Electronic 3.6A 10V SMD Solder Pad 3x3x0.9mm T/R
eFUSE, Adjustable, 1 Channel, PDSO10
DFN-10(3x3) Surge Suppressors ROHS
ELECTRONIC FUSE, 3.3V, -40 TO 125DEG C;
IC ELECTRONIC FUSE 3.3V 10VDFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics