STMicroelectronics STEF01FTR

STEF01 Series 48 V 4 A Fully Programmable Universal Electronic Fuse - HTSSOP-14
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEF01FTR.

ODG (Origin Data Global)

Datasheet26 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.91%

CAD Models

Download STMicroelectronics STEF01FTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-08-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STEF01FTR provided by its distributors.

STEF01 Series 48 V 4 A Fully Programmable Universal Electronic Fuse - HTSSOP-14
IC ELECTRONIC FUSE 5% 14HTSSOP / Electronic Fuse Regulator 4A 14-HTSSOP
Electronic Fuse, Internal Power Switch, 8 V to 48 V, 14 Pins, HTSSOP-EP
Hot Swap Controller 1-CH 48V 14-Pin HTSSOP EP T/R
Avnet Japan
Fuse Electronic 6A 55V SMD Solder Pad 5x4.4x1.1mm T/R
HOT-SWAP CONTROLLER, -40 TO 125DEG C; Controller Applications: 48V Telecom Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion; Input Voltage: -; Supply Voltage Min: 8V; Supply Voltage Max: 48V; Controller IC Case Style: HTSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
TSSOP-14-EP Surge Suppressors ROHS
STMicroelectronics Voltage Monitor IC, 14-Pin
Analog Circuit, 1 Func, 1 Channel, PDSO14
IC ELECTRONIC FUSE 5% 14HTSSOP
STMicroelectronics STEF01FTR 電圧監視
eFUSE, Adjustable, +14.5V, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics