STMicroelectronics STD35NF3LL

35A, 30V, 0.0215 Ohm, N-channel, Si, Power, Mosfet, TO-252AA, DPAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD35NF3LL.

IHS

Datasheet13 pages21 years ago

Newark

CAD Models

Download STMicroelectronics STD35NF3LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STD35NF3LL provided by its distributors.

35A, 30V, 0.0215ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3
N-CHANNEL 30V - 0.014 ohm - 35A IPAK/DPAK STripFET™ II POWER MOSFET
Power Field-Effect Transistor, 35A I(D), 30V, 0.0215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:25A; Resistance, Rds On:0.014ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.5V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:D-PAK; Current, Idm Pulse:140A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power Dissipation:50W; Power, Pd:50W; Transistors, No. of:1; Voltage, Vds Max:30V; Voltage, Vgs th Min:1V; Width, External:6.8mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD35NF3LL.