STMicroelectronics STCS05ADR

LED Driver, Constant Current, PWM Dimming, 1 Output, 4.5 V to 40 V Input, 500 mA Out, SOIC-8
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCS05ADR.

Upverter

Datasheet18 pages21 years ago

HQonline

Inventory History

3 month trend:
+3.91%

CAD Models

Download STMicroelectronics STCS05ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP1688MTR-G1
AC/DC, High PF, High Efficiency, Universal Mains LED Driver Controller, 85V to 305V, 1mA
Diodes Inc.AP1690MTR-G1
Tape & Reel (TR) Flyback Surface Mount EAR99 led driver 4.9mm 300mA 21V 650mW
Diodes Inc.AL1677-20BS-13
Step-Down (Buck) 2A 15V 15V Yes SOIC-8 wire mounting,SMD mount,glue mount

Descriptions

Descriptions of STMicroelectronics STCS05ADR provided by its distributors.

LED Driver, Constant Current, PWM Dimming, 1 Output, 4.5 V to 40 V Input, 500 mA Out, SOIC-8
STCS05A Series 0.5 A 50 KHz Surface Mount Constant Current LED Driver - SOIC-8
LED DRIVER, CC, SOIC-8; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Switching Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STCS05ADR.