STMicroelectronics STCMB1

PFC Controller IC, Transition Mode, 10 V to 20 V, 750 kHz, 20 Pins, SOIC-W
$ 3.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCMB1.

STMicroelectronics

Datasheet51 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.38%

CAD Models

Download STMicroelectronics STCMB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-06-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STCMB1 provided by its distributors.

PFC Controller IC, Transition Mode, 10 V to 20 V, 750 kHz, 20 Pins, SOIC-W
TM PFC with X-cap discharge and LLC resonant combo controller
STMicroelectronicsPWMControllers, 20Pin, SOencapsulation, surface mount, Highest75 kHz
IC PFC CTL TRANSITION 500KZ 20SO / PFC IC Discontinuous (Transition) 500kHz 20-SO
AC to DC Switching Converter SMPS Controller 500kHz Tube 20-Pin SO W
Power Factor Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO20
Pfc Controller, Tm, 500Khz, Wsoic-20; |Stmicroelectronics STCMB1
STMicroelectronics STCMB1 PWM控制器
Tube STCMB1 ACTIVE (Last Updated: 7months ago) Discontinuous (Transition) power factor correction device 10V~20V 500kHz -40C~125C TJ
PFC CONTROLLER, TM, 500KHZ, WSOIC-20; UVLO: 1.1V; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Startup Current: -; Operating Supply Current: 4.5mA; Controller IC Case Style: WSOIC; No. of Pins: 20Pins; Duty Cycle (%): 50%;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics