STMicroelectronics STCH02TR

IC OFFLINE SWITCH FLYBACK 8SO / Converter Offline Flyback Topology 260kHz 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCH02TR.

IHS

Datasheet24 pages13 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STCH02TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-12-15
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-04-26
LTD Date2020-10-26

Descriptions

Descriptions of STMicroelectronics STCH02TR provided by its distributors.

IC OFFLINE SWITCH FLYBACK 8SO / Converter Offline Flyback Topology 260kHz 8-SOIC
Offline PWM quasi resonant controller for ultra-low standby power supplies
STCH02 Series 13 V 50% 260 kHz Offline PWM Controller for Low Standby Adapter
AC to DC Switching Converter SMPS Controller 10.45V 260kHz T/R 8-Pin SO N
Switching Controller, Current-mode, 260kHz Switching Freq-Max, PDSO8
Current Mode PWM Controller 240mA 8-Pin SOIC T/R
PWM CONTROLLER, 260KHZ, SOIC-8
OFFLINE PWM QUASI RESONANT CONTR
PWM CONTROLLER, 260KHZ, SOIC-8; Input Voltage: 23V; Output Voltage: -; Output Current: -; Supply Voltage Min: 11.5V; Supply Voltage Max: 23V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 260kHz; Operating Tempe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics