STMicroelectronics STCF03TBR

STCF03 Series 800 mA 1.8 MHz High Power White LED Driver w/I²C Interface-TFBGA25
$ 1.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCF03TBR.

IHS

Datasheet35 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STCF03TBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STCF03TBR provided by its distributors.

STCF03 Series 800 mA 1.8 MHz High Power White LED Driver w/I²C Interface-TFBGA25
5.5V I²C Step-Down (Buck),Step-Up (Boost) 800mA 1 2.5V 2.7V 5.3V TFBGA-25 SMD mount,glue mount
Tape & Reel (TR) STCF03 Step-Down (Buck) Step-Up (Boost) WITH AUXILIARY LED OUTPUT led driver 3.1mm 800mA Flash 5.5V 800mW
Ic, Led Driver, Full Reel; Device Topology:buck-Boost; No. Of Outputs:1Outputs; Output Current:800Ma; Output Voltage:5.3V; No. Of Pins:20Pins; Input Voltage Min:3.3V; Input Voltage Max:5.5V; Switching Frequency:1.8Mhz; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics