STMicroelectronics STC3117IJT

STC3117 Series 2.7 V to 4.5 V Gas Gauge IC with Battery Charger Control - CSP-9
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3117IJT.

HQonline

Datasheet34 pages13 years ago

Inventory History

3 month trend:
-1.49%

CAD Models

Download STMicroelectronics STC3117IJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STC3117IJT provided by its distributors.

STC3117 Series 2.7 V to 4.5 V Gas Gauge IC with Battery Charger Control - CSP-9
Gas gauge IC with battery charger control for handheld applications
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 4.5V Supply, I2C Interface, CSP-9
2.7V 4.5V 4.5V I²C Battery Monitor Lithium ion batteries,Lithium polymer batteries CSP-9 SMD mount,glue mount 1.56mm*1.46mm*450μm
BATTERY FUEL GAUGE, LI-ION/POL, CSP-9; Battery Management Function: Fuel Gauge; Battery Type: Li-Ion, Li-Pol; Supply Voltage Min: 2.7V; Supply Voltage Max: 4.5V; Battery IC Case Style: CSP; No. of Pins: 9Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics