STMicroelectronics STBC03JR

Battery Charger, 1 Cell Li-Ion, Li-Pol Battery, 5.4V in, 4.2V / 650 mA charge, Flip-Chip-30
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STBC03JR.

Newark

Datasheet34 pages9 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.22%

CAD Models

Download STMicroelectronics STBC03JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STBC03JR provided by its distributors.

Battery Charger, 1 Cell Li-Ion, Li-Pol Battery, 5.4V in, 4.2V / 650 mA charge, Flip-Chip-30
STBC03 Series 5.4 V 650 mA Li-Ion Linear Battery Charger with LDO - FlipChip 30
IC BAT CHG LI-ION 1CL 30FLIPCHIP / Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25)
Li-Ion Charger, 650mA, 4.55V, 4.2V, Reverse Current, Over-Temp, Over-Volt, Over-Current, SMD
Linear Battery Charger Li-Ion/Li-Pol 650mA 4.2V 30-Pin Flip-Chip T/R
Li-Ion linear battery charger with LDO and load switches, Chip Scale Package 0.4 pitch, Tape and Reel
STMicroelectronics SCT
BATTERY CHARGER, LI-ION/POL, FLIPCHIP-30;
Adjustable, 5 Channel, +3.9V, PBGA30
IC BAT CHG LI-ION 1CL 30FLIPCHIP
IC BATT CHG LI-ION 30-FLIP CHIP
BATTERY CHARGER, LI-ION/POL, FLIPCHIP-30; Battery Type: Li-Ion, Li-Pol; Input Voltage: 5.4V; Battery Charge Voltage: 4.2V; Charge Current Max: 650mA; Battery IC Case Style: Flip-Chip; No. of Pins: 30Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics